ADUC7023BCPZ62I-R7 | ||
---|---|---|
DigiKey Part Number | ADUC7023BCPZ62I-R7TR-ND - Tape & Reel (TR) ADUC7023BCPZ62I-R7CT-ND - Cut Tape (CT) ADUC7023BCPZ62I-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADUC7023BCPZ62I-R7 | |
Description | IC MCU 16/32B 62KB FLASH 32LFCSP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 32-LFCSP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUC7023BCPZ62I-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | I2C, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LFCSP (5x5) | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.71000 | ¥79.71 |
10 | ¥72.02100 | ¥720.21 |
25 | ¥68.66960 | ¥1,716.74 |
100 | ¥59.62530 | ¥5,962.53 |
250 | ¥56.94560 | ¥14,236.40 |
500 | ¥51.92100 | ¥25,960.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥45.22152 | ¥67,832.28 |