ADT7516ARQZ | ||
---|---|---|
DigiKey Part Number | ADT7516ARQZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADT7516ARQZ | |
Description | IC TEMP SNSR QUAD DAC 16-QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 120°C Internal and External Sensor I2C, MICROWIRE, QSPI, SPI Output 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7516ARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 120°C | |
Accuracy | ±5°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | I2C, MICROWIRE, QSPI, SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.28000 | ¥119.28 |
10 | ¥109.61900 | ¥1,096.19 |
98 | ¥92.57796 | ¥9,072.64 |
294 | ¥88.03435 | ¥25,882.10 |
588 | ¥82.35469 | ¥48,424.56 |
1,078 | ¥75.53917 | ¥81,431.23 |