Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7320UCPZ-R2

DigiKey Part Number
505-ADT7320UCPZ-R2TR-ND - Tape & Reel (TR)
505-ADT7320UCPZ-R2CT-ND - Cut Tape (CT)
505-ADT7320UCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7320UCPZ-R2
Description
SENSOR DGTL -40C-150C 16LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADT7320UCPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±0.5°C (±0.66°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-10°C ~ 105°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 150°C
Package / Case
16-WQFN Exposed Pad, CSP
Output Type
SPI
Supplier Device Package
16-LFCSP-WQ (4x4)
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
15 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.22000¥102.22
10¥80.21900¥802.19
25¥74.72440¥1,868.11
100¥68.68730¥6,868.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥65.80868¥16,452.17
500¥64.07378¥32,036.89
750¥63.20549¥47,404.12
1,250¥62.24317¥77,803.96
Manufacturers Standard Package