ADT6502SRJZP085RL7 | ||
---|---|---|
DigiKey Part Number | ADT6502SRJZP085RL7CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ADT6502SRJZP085RL7 | |
Description | IC TEMP SENSOR MICROPWR SOT23-5 | |
Customer Reference | ||
Detailed Description | Thermostat 85°C Active High Push-Pull SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT6502SRJZP085RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 85°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |