
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADSP-BF526KBCZ-4C2 | |
---|---|
DigiKey Part Number | 505-ADSP-BF526KBCZ-4C2-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF526KBCZ-4C2 |
Description | IC DSP CTRLR 400MHZ 289CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA, CSPBGA | |
Supplier Device Package | 289-CSPBGA (12x12) | |
Base Product Number |
In-Stock: 229
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.33000 | ¥261.33 |
22 | ¥208.72591 | ¥4,591.97 |
You May Also Be Interested InSee All
12 Items