Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP

NCS2003ASN2T1G

DigiKey Part Number
488-NCS2003ASN2T1GTR-ND - Tape & Reel (TR)
488-NCS2003ASN2T1GCT-ND - Cut Tape (CT)
488-NCS2003ASN2T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2003ASN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
96 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
12.5V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
7 MHz
Supplier Device Package
5-TSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.03500¥30.35
25¥2.71240¥67.81
100¥2.35610¥235.61
250¥2.18724¥546.81
500¥2.08520¥1,042.60
1,000¥2.00126¥2,001.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84225¥5,526.75
6,000¥1.79295¥10,757.70
Manufacturers Standard Package