ADSP-21569KBCZ8 | |
---|---|
DigiKey Part Number | 505-ADSP-21569KBCZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21569KBCZ8 |
Description | 800 MHZ SHARC WITH DDR IN A BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 800MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.60000 | ¥303.60 |
10 | ¥279.99000 | ¥2,799.90 |
25 | ¥267.40880 | ¥6,685.22 |
80 | ¥239.09413 | ¥19,127.53 |
230 | ¥228.08317 | ¥52,459.13 |