Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Using Shared Memory in the Bare Metal Framework

ADSP-21371KSWZ-2B

DigiKey Part Number
ADSP-21371KSWZ-2B-ND
Manufacturer
Manufacturer Product Number
ADSP-21371KSWZ-2B
Description
IC DSP 32BIT 266MHZ 208-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 266MHz 208-LQFP-EP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21371KSWZ-2B Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
208-LQFP Exposed Pad
Interface
DAI, DPI
Supplier Device Package
208-LQFP-EP (28x28)
Clock Rate
266MHz
Base Product Number
Non-Volatile Memory
ROM (512kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.50000¥358.50
10¥301.02800¥3,010.28
36¥278.41639¥10,022.99
108¥263.83889¥28,494.60
252¥255.15202¥64,298.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.