Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF532SBBCZ400

DigiKey Part Number
ADSP-BF532SBBCZ400-ND
Manufacturer
Manufacturer Product Number
ADSP-BF532SBBCZ400
Description
IC DSP CTLR 16B 400MHZ 160CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 160-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF532SBBCZ400 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
84kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
160-LFBGA, CSPBGA
Interface
SPI, SSP, UART
Supplier Device Package
160-CSPBGA (12x12)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
ROM (1kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥271.26000¥271.26
10¥226.78000¥2,267.80
25¥213.48480¥5,337.12
100¥197.95810¥19,795.81
250¥190.31212¥47,578.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.