ADSD3500BCBZRL7 | ||
---|---|---|
DigiKey Part Number | 505-ADSD3500BCBZRL7TR-ND - Tape & Reel (TR) 505-ADSD3500BCBZRL7CT-ND - Cut Tape (CT) 505-ADSD3500BCBZRL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADSD3500BCBZRL7 | |
Description | TOF DEPTH COMPUTE PROCESSOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Imaging Signal Processor 81-WLCSP (3.47x3.47) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Imaging Signal Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 81-FBGA, WLCSP | |
Supplier Device Package | 81-WLCSP (3.47x3.47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.29000 | ¥146.29 |
10 | ¥134.42000 | ¥1,344.20 |
25 | ¥128.84720 | ¥3,221.18 |
100 | ¥113.52620 | ¥11,352.62 |
250 | ¥107.95456 | ¥26,988.64 |
500 | ¥100.98974 | ¥50,494.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥92.63198 | ¥92,631.98 |