ADRF6520-EVALZ | |
---|---|
DigiKey Part Number | ADRF6520-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6520-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADRF6520 Filter 36MHz ~ 720MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 36MHz ~ 720MHz | |
For Use With/Related Products | ADRF6520 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,395.41000 | ¥2,395.41 |