ADRF5716BCCZN | ||
---|---|---|
DigiKey Part Number | 505-ADRF5716BCCZN-ND | |
Manufacturer | ||
Manufacturer Product Number | ADRF5716BCCZN | |
Description | 48DB DATT 0.1 GHZ - 30 GHZ, CUT- | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 16dB ~ 48dB 100 MHz ~ 30 GHz 50 Ohms 30dBm 20-VFLGA Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 16dB ~ 48dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | 30dBm | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFLGA Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.25000 | ¥634.25 |
10 | ¥591.41800 | ¥5,914.18 |
25 | ¥548.56160 | ¥13,714.04 |
100 | ¥514.27620 | ¥51,427.62 |