ADRF5519BCPZN-RL | ||
---|---|---|
DigiKey Part Number | 505-ADRF5519BCPZN-RLTR-ND - Tape & Reel (TR) 505-ADRF5519BCPZN-RLCT-ND - Cut Tape (CT) 505-ADRF5519BCPZN-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADRF5519BCPZN-RL | |
Description | 2.6 GHZ RECEIVER FRONT END | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 2.3GHz ~ 2.8GHz General Purpose 40-LFCSP-VQ (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.3GHz ~ 2.8GHz | |
Features | SPDT | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.29000 | ¥168.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥102.58012 | ¥256,450.30 |