ADRF5515BCPZN-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADRF5515BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5515BCPZN-R7CT-ND - Cut Tape (CT) 505-ADRF5515BCPZN-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADRF5515BCPZN-R7 | |
Description | 3.6 GHZ RECEIVER FRONT END | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 3.3GHz ~ 4GHz General Purpose 40-LFCSP-VQ (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 3.3GHz ~ 4GHz | |
Features | - | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.29000 | ¥168.29 |
10 | ¥154.67000 | ¥1,546.70 |
25 | ¥148.25920 | ¥3,706.48 |
100 | ¥130.62950 | ¥13,062.95 |
250 | ¥124.21812 | ¥31,054.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥116.20404 | ¥87,153.03 |