ADRF5301BCCZN-RL | |
---|---|
DigiKey Part Number | 505-ADRF5301BCCZN-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5301BCCZN-RL |
Description | SILICON SPDT SWITCH, REFLECTIVE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, VSAT SPDT 50Ohm 20-LGA (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G, Cellular, VSAT | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 37GHz ~ 49GHz | |
Isolation | 30dB | |
Insertion Loss | 1.4dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | 52dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥145.57619 | ¥727,880.95 |