ADR530ARTZ-REEL7 | |
---|---|
DigiKey Part Number | ADR530ARTZ-REEL7TR-ND - Tape & Reel (TR) ADR530ARTZ-REEL7CT-ND - Cut Tape (CT) ADR530ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR530ARTZ-REEL7 |
Description | IC VREF SHUNT 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.4% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR530ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23400 | ¥182.34 |
25 | ¥17.20480 | ¥430.12 |
100 | ¥14.65960 | ¥1,465.96 |
250 | ¥13.76468 | ¥3,441.17 |
500 | ¥12.04406 | ¥6,022.03 |
1,000 | ¥9.97943 | ¥9,979.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.29117 | ¥27,873.51 |
6,000 | ¥8.94704 | ¥53,682.24 |