ADR443ARMZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADR443ARMZ-REEL7TR-ND - Tape & Reel (TR) ADR443ARMZ-REEL7CT-ND - Cut Tape (CT) ADR443ARMZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADR443ARMZ-REEL7 | |
Description | IC VREF SERIES 0.13% 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.13% 10 mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR443ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.59437 | ¥50,594.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.20000 | ¥89.20 |
10 | ¥80.57600 | ¥805.76 |
25 | ¥76.82840 | ¥1,920.71 |
100 | ¥66.70960 | ¥6,670.96 |
250 | ¥63.71144 | ¥15,927.86 |
500 | ¥58.08984 | ¥29,044.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.24000 | ¥89.24 |
10 | ¥80.57500 | ¥805.75 |
25 | ¥76.82960 | ¥1,920.74 |
100 | ¥66.71000 | ¥6,671.00 |
250 | ¥63.71144 | ¥15,927.86 |
500 | ¥58.08984 | ¥29,044.92 |