Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7142AUJZ-5.0-R7

DigiKey Part Number
505-ADP7142AUJZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADP7142AUJZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADP7142AUJZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7142AUJZ-5.0-R7
Description
IC REG LINEAR 5V 200MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP7142AUJZ-5.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
140 µA
Mfr
Current - Supply (Max)
320 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.42V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.49000¥34.49
10¥26.10800¥261.08
25¥24.00280¥600.07
100¥21.68970¥2,168.97
250¥20.58764¥5,146.91
500¥20.49802¥10,249.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.70103¥56,103.09
Manufacturers Standard Package