ADP3333ARMZ-3.15R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP3333ARMZ-3.15R7TR-ND - Tape & Reel (TR) 505-ADP3333ARMZ-3.15R7CT-ND - Cut Tape (CT) 505-ADP3333ARMZ-3.15R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP3333ARMZ-3.15R7 | |
Description | IC REG LINEAR 3.15V 300MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP3333ARMZ-3.15R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.09000 | ¥23.09 |
10 | ¥20.71500 | ¥207.15 |
25 | ¥19.58320 | ¥489.58 |
100 | ¥16.97270 | ¥1,697.27 |
250 | ¥16.10196 | ¥4,025.49 |
500 | ¥14.44836 | ¥7,224.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.18533 | ¥12,185.33 |
2,000 | ¥11.57608 | ¥23,152.16 |
5,000 | ¥11.14087 | ¥55,704.35 |