


ADP172ACBZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP172ACBZ-1.8-R7TR-ND - Tape & Reel (TR) ADP172ACBZ-1.8-R7CT-ND - Cut Tape (CT) ADP172ACBZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP172ACBZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP172ACBZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 260 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 47dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 4-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-WLCSP (0.95x1.03) |
Voltage Dropout (Max) 0.1V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.89000 | ¥12.89 |
| 10 | ¥9.37400 | ¥93.74 |
| 25 | ¥8.49800 | ¥212.45 |
| 100 | ¥7.53560 | ¥753.56 |
| 250 | ¥7.07668 | ¥1,769.17 |
| 500 | ¥6.79986 | ¥3,399.93 |
| 1,000 | ¥6.71195 | ¥6,711.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.81064 | ¥17,431.92 |
| 6,000 | ¥5.68339 | ¥34,100.34 |
| 9,000 | ¥5.61965 | ¥50,576.85 |










