Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5
Multiparameter Wearable Vital Signs Monitoring Platform
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP161AUJZ-R7

DigiKey Part Number
505-ADP161AUJZ-R7TR-ND - Tape & Reel (TR)
505-ADP161AUJZ-R7CT-ND - Cut Tape (CT)
505-ADP161AUJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP161AUJZ-R7
Description
IC REG LINEAR POS ADJ TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP161AUJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.25 µA
Mfr
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
72dB ~ 50dB (100Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
TSOT-23-5
Voltage - Output (Max)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥8.98100¥89.81
25¥8.14760¥203.69
100¥7.22960¥722.96
250¥6.79164¥1,697.91
500¥6.52768¥3,263.84
1,000¥6.45308¥6,453.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.04176¥18,125.28
6,000¥5.91039¥35,462.34
9,000¥5.84464¥52,601.76
Manufacturers Standard Package