


ADP150AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP150AUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP150AUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP150AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP150AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 22 µA |
Mfr | Current - Supply (Max) 320 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.33600 | ¥83.36 |
| 25 | ¥7.55200 | ¥188.80 |
| 100 | ¥6.69210 | ¥669.21 |
| 250 | ¥6.28188 | ¥1,570.47 |
| 500 | ¥6.03446 | ¥3,017.23 |
| 1,000 | ¥5.94695 | ¥5,946.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.57930 | ¥16,737.90 |
| 6,000 | ¥5.45620 | ¥32,737.20 |
| 9,000 | ¥5.39455 | ¥48,550.95 |
| 15,000 | ¥5.32626 | ¥79,893.90 |













