ADN2872ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | ADN2872ACPZ-R7TR-ND - Tape & Reel (TR) ADN2872ACPZ-R7CT-ND - Cut Tape (CT) ADN2872ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADN2872ACPZ-R7 | |
Description | IC LASER DRVR 3.3GB 3.6V 24LFCSP | |
Customer Reference | ||
Detailed Description | Laser Driver IC 3.3Gbps 1 Channel 3V ~ 3.6V 24-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADN2872ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | 3.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 30 mA | |
Current - Modulation | 90mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |