ADN2841ACPZ-48 | |
---|---|
DigiKey Part Number | ADN2841ACPZ-48-ND |
Manufacturer | |
Manufacturer Product Number | ADN2841ACPZ-48 |
Description | IC LASER DRVR 2.7GB 5.5V 48LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 4.5V ~ 5.5V 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2841ACPZ-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 2.7Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50 mA | |
Current - Modulation | 80mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |