ADN2841ACPZ-32-RL7 | |
---|---|
DigiKey Part Number | ADN2841ACPZ-32-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2841ACPZ-32-RL7 |
Description | IC LASER DRVR 2.7GB 5.5V 32LFCSP |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 4.5V ~ 5.5V 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2841ACPZ-32-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 2.7Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 50 mA | |
Current - Modulation | 80mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |