ADN2530YCPZ-500R7 | ||
---|---|---|
DigiKey Part Number | ADN2530YCPZ-500R7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADN2530YCPZ-500R7 | |
Description | IC LASER DR 11.3GB 3.53V 16LFCSP | |
Customer Reference | ||
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 3.07V ~ 3.53V 16-LFCSP-WQ (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADN2530YCPZ-500R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.07V ~ 3.53V | |
Current - Supply | 27 mA | |
Current - Modulation | 23mA | |
Current - Bias | 25 mA | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |