ADMX3652Z-ML | ||
---|---|---|
DigiKey Part Number | 505-ADMX3652Z-ML-ND | |
Manufacturer | ||
Manufacturer Product Number | ADMX3652Z-ML | |
Description | SPECIALIZED MODULE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Specialized | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tool Type | Specialized | |
For Use With/Related Products | - | |
Specifications | 2 Channel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,850.97000 | ¥6,850.97 |
10 | ¥6,567.66000 | ¥65,676.60 |