ADMV8505ACCZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADMV8505ACCZ-R7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADMV8505ACCZ-R7 | |
Description | 225 TO 520 MHZ TUNABLE BPF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 372.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 295MHz Bandwidth 4.5dB 40-BFLGA Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 372.5MHz Center | |
Bandwidth | 295MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 40-BFLGA Exposed Pad | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height (Max) | 0.117" (2.96mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥457.37667 | ¥137,213.00 |