ADMV8502ACCZ | ||
---|---|---|
DigiKey Part Number | 505-ADMV8502ACCZTR-ND - Tape & Reel (TR) 505-ADMV8502ACCZCT-ND - Cut Tape (CT) 505-ADMV8502ACCZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADMV8502ACCZ | |
Description | 30 TO 90 MHZ TUNABLE BPF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 157.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 135MHz Bandwidth 3.5dB 40-BFLGA Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 157.5MHz Center | |
Bandwidth | 135MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 40-BFLGA Exposed Pad | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height (Max) | 0.117" (2.96mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.30000 | ¥568.30 |
10 | ¥549.35300 | ¥5,493.53 |
25 | ¥530.40960 | ¥13,260.24 |
50 | ¥511.46620 | ¥25,573.31 |
100 | ¥468.89090 | ¥46,889.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥468.89093 | ¥140,667.28 |