


ADM809RARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM809RARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM809RARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM809RARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809RARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809RARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-26ARTZ-R7 | Analog Devices Inc. | 2,686 | 505-ADM6326-26ARTZ-R7CT-ND | ¥3.40000 | Similar |
| APX809S-26SA-7 | Diodes Incorporated | 33,549 | APX809S-26SA-7DICT-ND | ¥0.27000 | Parametric Equivalent |
| APX809S-26SR-7 | Diodes Incorporated | 5,257 | APX809S-26SR-7DICT-ND | ¥0.25000 | Parametric Equivalent |
| TPV809R-3STR | 3PEAK | 2,925 | 5503-TPV809R-3STRCT-ND | ¥0.10000 | Parametric Equivalent |
| TPV809R-3TR | 3PEAK | 23,334 | 5503-TPV809R-3TRCT-ND | ¥0.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥17.00300 | ¥170.03 |
| 25 | ¥15.55440 | ¥388.86 |
| 100 | ¥13.95560 | ¥1,395.56 |
| 250 | ¥13.19396 | ¥3,298.49 |
| 500 | ¥12.90616 | ¥6,453.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.88977 | ¥35,669.31 |
| 6,000 | ¥11.66134 | ¥69,968.04 |










