


ADM6326-26ARTZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6326-26ARTZ-R7TR-ND - Tape & Reel (TR) 505-ADM6326-26ARTZ-R7CT-ND - Cut Tape (CT) 505-ADM6326-26ARTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6326-26ARTZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6326-26ARTZ-R7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX809REUR+T | Analog Devices Inc./Maxim Integrated | 2,579 | MAX809REUR+TCT-ND | ¥45.24000 | Similar |
| MAX6326UR26+T | Analog Devices Inc./Maxim Integrated | 3,188 | MAX6326UR26+TCT-ND | ¥58.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥21.13000 | ¥211.30 |
| 25 | ¥19.38160 | ¥484.54 |
| 100 | ¥17.45380 | ¥1,745.38 |
| 250 | ¥16.53468 | ¥4,133.67 |
| 500 | ¥16.32250 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.96153 | ¥44,884.59 |

