


ADM7160ACPZN1.8-R7 | |
|---|---|
DigiKey Part Number | ADM7160ACPZN1.8-R7TR-ND - Tape & Reel (TR) ADM7160ACPZN1.8-R7CT-ND - Cut Tape (CT) ADM7160ACPZN1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN1.8-R7 |
Description | IC REG LIN 1.8V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN1.8-R7 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB ~ 43dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7160ACPZN1.8-R2 | Analog Devices Inc. | 82 | ADM7160ACPZN1.8-R2CT-ND | ¥19.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.27100 | ¥102.71 |
| 25 | ¥9.33160 | ¥233.29 |
| 100 | ¥8.29870 | ¥829.87 |
| 250 | ¥7.80696 | ¥1,951.74 |
| 500 | ¥7.51026 | ¥3,755.13 |
| 1,000 | ¥7.46510 | ¥7,465.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.96445 | ¥20,893.35 |
| 6,000 | ¥6.81686 | ¥40,901.16 |
| 9,000 | ¥6.74294 | ¥60,686.46 |




