Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7160ACPZN1.8-R2

DigiKey Part Number
ADM7160ACPZN1.8-R2TR-ND - Tape & Reel (TR)
ADM7160ACPZN1.8-R2CT-ND - Cut Tape (CT)
ADM7160ACPZN1.8-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7160ACPZN1.8-R2
Description
IC REG LIN 1.8V 200MA 6-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADM7160ACPZN1.8-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB ~ 43dB (100kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-LFCSP-UD (2x2)
Voltage Dropout (Max)
0.23V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM7160ACPZN1.8-R7Analog Devices Inc.913ADM7160ACPZN1.8-R7CT-ND¥14.06000Parametric Equivalent
In-Stock: 82
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.21600¥142.16
25¥12.97080¥324.27
100¥11.60360¥1,160.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.95112¥2,737.78
500¥10.55764¥5,278.82
750¥10.36076¥7,770.57
1,250¥10.14246¥12,678.07
1,750¥10.01487¥17,526.02
2,500¥9.89217¥24,730.42
Manufacturers Standard Package