ADM693AARNZ-REEL | |
---|---|
DigiKey Part Number | ADM693AARNZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM693AARNZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM693AARNZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.04019 | ¥60,100.47 |