ADM6339MARJZ-RL7 | ||
---|---|---|
DigiKey Part Number | ADM6339MARJZ-RL7TR-ND - Tape & Reel (TR) ADM6339MARJZ-RL7CT-ND - Cut Tape (CT) ADM6339MARJZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM6339MARJZ-RL7 | |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM6339MARJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.63V, 4.38V, Adj, -4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥43.60800 | ¥436.08 |
25 | ¥41.23080 | ¥1,030.77 |
100 | ¥35.73200 | ¥3,573.20 |
250 | ¥33.89968 | ¥8,474.92 |
500 | ¥30.41794 | ¥15,208.97 |
1,000 | ¥25.65372 | ¥25,653.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.37103 | ¥73,113.09 |