ADM6316CY46ARJZ-R7 | ||
---|---|---|
DigiKey Part Number | ADM6316CY46ARJZ-R7TR-ND - Tape & Reel (TR) ADM6316CY46ARJZ-R7CT-ND - Cut Tape (CT) ADM6316CY46ARJZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM6316CY46ARJZ-R7 | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM6316CY46ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38400 | ¥153.84 |
25 | ¥14.51080 | ¥362.77 |
100 | ¥12.36250 | ¥1,236.25 |
250 | ¥11.60800 | ¥2,902.00 |
500 | ¥10.15694 | ¥5,078.47 |
1,000 | ¥8.41581 | ¥8,415.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.83541 | ¥23,506.23 |
6,000 | ¥7.54521 | ¥45,271.26 |