1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 8-SOIC
Complete Motion Control Sychronization for Industrial Automation

ADM3061EBRZ-R7

DigiKey Part Number
505-ADM3061EBRZ-R7TR-ND - Tape & Reel (TR)
505-ADM3061EBRZ-R7CT-ND - Cut Tape (CT)
505-ADM3061EBRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3061EBRZ-R7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3061EBRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.49000¥34.49
10¥26.10800¥261.08
25¥24.00280¥600.07
100¥21.68970¥2,168.97
250¥20.58764¥5,146.91
500¥20.49802¥10,249.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.37652¥19,376.52
2,000¥18.92651¥37,853.02
3,000¥18.70103¥56,103.09
Manufacturers Standard Package