
ADM211EARSZ | |
|---|---|
DigiKey Part Number | 505-ADM211EARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM211EARSZ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM211EARSZ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | ¥34.16000 | Parametric Equivalent |
| ADM213ARSZ | Analog Devices Inc. | 182 | ADM213ARSZ-ND | ¥34.16000 | Parametric Equivalent |
| HIN211ECAZ | Renesas Electronics Corporation | 2,953 | HIN211ECAZ-ND | ¥24.15000 | Similar |
| HIN211ECAZ-T | Renesas Electronics Corporation | 1,830 | HIN211ECAZ-TCT-ND | ¥24.15000 | Similar |
| HIN211EIAZ | Renesas Electronics Corporation | 1,307 | HIN211EIAZ-ND | ¥23.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 10 | ¥19.15300 | ¥191.53 |
| 47 | ¥16.65255 | ¥782.67 |
| 141 | ¥15.43149 | ¥2,175.84 |
| 282 | ¥14.83351 | ¥4,183.05 |
| 517 | ¥14.39828 | ¥7,443.91 |
| 1,034 | ¥13.98334 | ¥14,458.77 |
| 2,538 | ¥13.55299 | ¥34,397.49 |
| 5,029 | ¥13.29080 | ¥66,839.43 |

