


ADM13307-4ARZ | |
|---|---|
DigiKey Part Number | ADM13307-4ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM13307-4ARZ |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13307-4ARZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.5V, Adj, Adj | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥28.04400 | ¥280.44 |
| 98 | ¥23.37878 | ¥2,291.12 |
| 196 | ¥22.45980 | ¥4,402.12 |
| 294 | ¥21.99959 | ¥6,467.88 |
| 588 | ¥21.32422 | ¥12,538.64 |
| 1,078 | ¥20.83241 | ¥22,457.34 |
| 2,548 | ¥20.26380 | ¥51,632.16 |











