ADL8142-EVALZ | |
---|---|
DigiKey Part Number | 505-ADL8142-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8142-EVALZ |
Description | ADL8142 EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ADL8142 Amplifier 23GHz ~ 31GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 23GHz ~ 31GHz | |
For Use With/Related Products | ADL8142 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,680.01000 | ¥6,680.01 |