ADL8111ACCZN | |
---|---|
DigiKey Part Number | 505-ADL8111ACCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8111ACCZN |
Description | IC RF AMP GPS 10MHZ-8GHZ 28LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 8GHz 28-LGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8111ACCZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 8GHz | |
P1dB | 19.5dBm | |
Gain | 11.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 70mA | |
Test Frequency | 10MHz ~ 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-LFLGA Exposed Pad | |
Supplier Device Package | 28-LGA (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥760.92000 | ¥760.92 |
10 | ¥717.42300 | ¥7,174.23 |
25 | ¥673.94480 | ¥16,848.62 |
100 | ¥630.46470 | ¥63,046.47 |