ADIS16265/PCBZ | ||
---|---|---|
DigiKey Part Number | ADIS16265/PCBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16265/PCBZ | |
Description | BOARD EVALUATION FOR ADIS16265 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADIS16265 iMEMS®, iSensor™ Gyroscope, 1 Axis Sensor Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | ADIS16265/PCBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope, 1 Axis | |
Sensing Range | ±80°/sec, ±160°/sec, ±320°/sec | |
Interface | SPI | |
Sensitivity | ±0.2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADIS16265 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,554.85000 | ¥1,554.85 |