ADIS16228CMLZ | ||
---|---|---|
DigiKey Part Number | ADIS16228CMLZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16228CMLZ | |
Description | IC SENSOR DIGITAL TRI VIB 15-MOD | |
Customer Reference | ||
Detailed Description | Acceleration Sensor Digital Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ADIS16228CMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Acceleration | |
Sensing Range | ±18g | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | 3.0 V ~ 3.6 V / 40mA | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | - | |
Base Product Number |