ADIS16136/PCBZ | ||
---|---|---|
DigiKey Part Number | ADIS16136/PCBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADIS16136/PCBZ | |
Description | BOARD EVAL FOR ADIS16136 | |
Customer Reference | ||
Detailed Description | ADIS16136 iMEMS®, iSensor™ Gyroscope Sensor Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | ADIS16136/PCBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Gyroscope | |
Sensing Range | ±450°/sec | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADIS16136 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,516.73000 | ¥11,516.73 |