
ADG819BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG819BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG819BRMZ |
Description | IC SWITCH SPDT X 1 600MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRMZ Models |
Category | -3db Bandwidth 17MHz |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -72dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 16ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.10000 | ¥31.10 |
| 10 | ¥23.40400 | ¥234.04 |
| 50 | ¥20.33420 | ¥1,016.71 |
| 100 | ¥19.38400 | ¥1,938.40 |
| 250 | ¥18.38056 | ¥4,595.14 |
| 500 | ¥17.77586 | ¥8,887.93 |
| 1,000 | ¥17.27801 | ¥17,278.01 |
| 2,500 | ¥16.75246 | ¥41,881.15 |
| 5,000 | ¥16.43581 | ¥82,179.05 |







