
ADG659YRQZ | |
|---|---|
DigiKey Part Number | ADG659YRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG659YRQZ |
Description | IC SWITCH SP4T X 2 75OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG659YRQZ Models |
Category | Switch Time (Ton, Toff) (Max) 115ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 400MHz |
Packaging Tube | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4pF, 12pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 75Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-QSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4559CEE+ | Analog Devices Inc./Maxim Integrated | 749 | MAX4559CEE+-ND | ¥84.85000 | Similar |
| MAX4559EEE+ | Analog Devices Inc./Maxim Integrated | 95 | 505-MAX4559EEE+-ND | ¥96.51000 | Similar |
| MAX4582CEE+ | Analog Devices Inc./Maxim Integrated | 300 | MAX4582CEE+-ND | ¥33.33000 | Similar |
| MAX4582CEE+T | Analog Devices Inc./Maxim Integrated | 1,427 | 175-MAX4582CEE+TCT-ND | ¥33.74000 | Similar |
| MAX4582EEE+ | Analog Devices Inc./Maxim Integrated | 95 | MAX4582EEE+-ND | ¥37.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 10 | ¥39.52200 | ¥395.22 |
| 98 | ¥33.26143 | ¥3,259.62 |
| 196 | ¥32.02765 | ¥6,277.42 |
| 294 | ¥31.40966 | ¥9,234.44 |
| 588 | ¥30.50335 | ¥17,935.97 |
| 1,078 | ¥29.84341 | ¥32,171.20 |
| 2,548 | ¥29.08017 | ¥74,096.27 |




