

ADS1243IPWT | |
|---|---|
DigiKey Part Number | ADS1243IPWTTR-ND - Tape & Reel (TR) ADS1243IPWTCT-ND - Cut Tape (CT) ADS1243IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1243IPWT |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1243IPWT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.50000 | ¥119.50 |
| 10 | ¥94.27000 | ¥942.70 |
| 25 | ¥87.96960 | ¥2,199.24 |
| 100 | ¥81.04510 | ¥8,104.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥77.74392 | ¥19,435.98 |
| 500 | ¥75.75416 | ¥37,877.08 |
| 750 | ¥74.75812 | ¥56,068.59 |






