ADF9010BCPZ-RL7 | ||
---|---|---|
DigiKey Part Number | ADF9010BCPZ-RL7TR-ND - Tape & Reel (TR) ADF9010BCPZ-RL7CT-ND - Cut Tape (CT) ADF9010BCPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADF9010BCPZ-RL7 | |
Description | RFID RF IC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 840MHz ~ 960MHz ISM 48-LFCSP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF9010BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 840MHz ~ 960MHz | |
Features | - | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.90000 | ¥243.90 |
10 | ¥224.93600 | ¥2,249.36 |
25 | ¥214.82960 | ¥5,370.74 |
100 | ¥192.08130 | ¥19,208.13 |
250 | ¥183.23556 | ¥45,808.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥174.38985 | ¥130,792.39 |