ADF4360-9BCPZ | ||
---|---|---|
DigiKey Part Number | 505-ADF4360-9BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADF4360-9BCPZ | |
Description | IC FANOUT DIST 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fanout Distribution, Integer N Synthesizer (RF) IC 400MHz 1 24-WFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF4360-9BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Integer N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 400MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.56000 | ¥78.56 |
10 | ¥70.95300 | ¥709.53 |
25 | ¥67.64840 | ¥1,691.21 |
80 | ¥58.73988 | ¥4,699.19 |
230 | ¥56.09983 | ¥12,902.96 |
440 | ¥51.14984 | ¥22,505.93 |
945 | ¥44.54992 | ¥42,099.67 |