ADF4212LBRUZ | ||
---|---|---|
DigiKey Part Number | ADF4212LBRUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADF4212LBRUZ | |
Description | IC CLK/FREQ SYNTH 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Clock/Frequency Synthesizer (RF/IF) IC 2.4GHz 1 20-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADF4212LBRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF/IF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.00000 | ¥70.00 |
10 | ¥63.20100 | ¥632.01 |
75 | ¥60.26160 | ¥4,519.62 |
150 | ¥52.32473 | ¥7,848.71 |
300 | ¥49.97303 | ¥14,991.91 |
525 | ¥45.56366 | ¥23,920.92 |
1,050 | ¥39.68447 | ¥41,668.69 |